
ZXMN3A02X8TA | |
|---|---|
DigiKey Part Number | 31-ZXMN3A02X8TATR-ND - Tape & Reel (TR) 31-ZXMN3A02X8TACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN3A02X8TA |
Description | MOSFET N-CH 30V 5.3A 8MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.1W (Ta) Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21300 € | 12,13 € |
| 100 | 0,82080 € | 82,08 € |
| 500 | 0,65314 € | 326,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59920 € | 599,20 € |
| 2 000 | 0,55384 € | 1 107,68 € |
| 3 000 | 0,53074 € | 1 592,22 € |
| 5 000 | 0,50478 € | 2 523,90 € |
| 7 000 | 0,48941 € | 3 425,87 € |
| 10 000 | 0,47448 € | 4 744,80 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,28000 € |

