Parametric Equivalent
Similar



ZXMN10A25K | |
|---|---|
DigiKey Part Number | ZXMN10A25KTR-ND - Tape & Reel (TR) ZXMN10A25KCT-ND - Cut Tape (CT) ZXMN10A25KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A25K |
Description | MOSFET N-CH 100V 4.2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.2A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 859 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.11W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case |




