
ZXMN2088DE6TA | |
|---|---|
DigiKey Part Number | ZXMN2088DE6TADI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN2088DE6TA |
Description | MOSFET 2N-CH 20V 1.7A SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.7A 1.1W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.7A | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 279pF @ 10V | |
Power - Max | 1.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25603 € | 768,09 € |
| 6 000 | 0,23651 € | 1 419,06 € |
| 9 000 | 0,22657 € | 2 039,13 € |
| 15 000 | 0,21540 € | 3 231,00 € |
| 21 000 | 0,20879 € | 4 384,59 € |
| 30 000 | 0,20236 € | 6 070,80 € |
| Unit Price without VAT: | 0,25603 € |
|---|---|
| Unit Price with VAT: | 0,30724 € |

