
ZXMC3A16DN8TC | |
|---|---|
DigiKey Part Number | ZXMC3A16DN8TCTR-ND - Tape & Reel (TR) ZXMC3A16DN8TCCT-ND - Cut Tape (CT) ZXMC3A16DN8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMC3A16DN8TC |
Description | MOSFET N/P-CH 30V 4.9A/4.1A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A, 4.1A 1.25W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A, 4.1A | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 17.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 796pF @ 25V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,16000 € | 11,60 € |
| 100 | 0,78390 € | 78,39 € |
| 500 | 0,62250 € | 311,25 € |
| 1 000 | 0,57061 € | 570,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,51446 € | 1 286,15 € |
| 5 000 | 0,47977 € | 2 398,85 € |
| 7 500 | 0,46210 € | 3 465,75 € |
| 12 500 | 0,44620 € | 5 577,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |





