ZXM64P03XTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,95000 €
Datasheet
P-Channel 30 V 3.8A (Ta) 1.1W (Ta) Surface Mount 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXM64P03XTA

DigiKey Part Number
31-ZXM64P03XTATR-ND - Tape & Reel (TR)
31-ZXM64P03XTACT-ND - Cut Tape (CT)
31-ZXM64P03XTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXM64P03XTA
Description
MOSFET P-CH 30V 3.8A 8MSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 3.8A (Ta) 1.1W (Ta) Surface Mount 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ZXM64P03XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
75mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
825 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,24700 €12,47 €
1000,84530 €84,53 €
5000,67342 €336,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,61815 €618,15 €
2 0000,57166 €1 143,32 €
3 0000,54798 €1 643,94 €
5 0000,52138 €2 606,90 €
7 0000,50563 €3 539,41 €
10 0000,49082 €4 908,20 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,34000 €