TSOT 25 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT 25 Top View
TSOT 25

ZXLD383ET5TA

DigiKey Part Number
ZXLD383ET5TR-ND - Tape & Reel (TR)
ZXLD383ET5CT-ND - Cut Tape (CT)
ZXLD383ET5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD383ET5TA
Description
IC LED DRIVER RGLTR 320MA TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 320mA (Switch) TSOT-25
Datasheet
 Datasheet
EDA/CAD Models
ZXLD383ET5TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.9V
Voltage - Supply (Max)
3.3V
Voltage - Output
20V
Current - Output / Channel
320mA (Switch)
Frequency
330kHz
Dimming
-
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55500 €5,55 €
250,50000 €12,50 €
1000,43970 €43,97 €
2500,41088 €102,72 €
5000,39354 €196,77 €
1 0000,37924 €379,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32052 €961,56 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €