


ZXLD1366EN8TC | |
|---|---|
DigiKey Part Number | ZXLD1366EN8TCTR-ND - Tape & Reel (TR) ZXLD1366EN8TCCT-ND - Cut Tape (CT) ZXLD1366EN8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1366EN8TC |
Description | IC LED DRIVER RGLTR PWM 1A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1366EN8TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 65V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80500 € | 18,05 € |
| 25 | 1,65240 € | 41,31 € |
| 100 | 1,48420 € | 148,42 € |
| 250 | 1,40384 € | 350,96 € |
| 500 | 1,35542 € | 677,71 € |
| 1 000 | 1,31559 € | 1 315,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,27352 € | 3 183,80 € |
| 5 000 | 1,24818 € | 6 240,90 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |


