AP22816AKBWT-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1360ET5TA

DigiKey Part Number
ZXLD1360ET5TR-ND - Tape & Reel (TR)
ZXLD1360ET5CT-ND - Cut Tape (CT)
ZXLD1360ET5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1360ET5TA
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ZXLD1360ET5TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
30V
Voltage - Output
30V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 190
Factory Stock: 78 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55600 €15,56 €
251,42160 €35,54 €
1001,27330 €127,33 €
2501,20264 €300,66 €
5001,16010 €580,05 €
1 0001,12506 €1 125,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08179 €3 245,37 €
6 0001,06062 €6 363,72 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,50800 €