
ZXLD1350ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1350ET5TR-ND - Tape & Reel (TR) ZXLD1350ET5CT-ND - Cut Tape (CT) ZXLD1350ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1350ET5TA |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1350ET5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 350mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91720 € | 22,93 € |
| 100 | 0,81540 € | 81,54 € |
| 250 | 0,76688 € | 191,72 € |
| 500 | 0,73762 € | 368,81 € |
| 1 000 | 0,71354 € | 713,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68379 € | 2 051,37 € |
| 6 000 | 0,66924 € | 4 015,44 € |
| 9 000 | 0,66194 € | 5 957,46 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |



