


ZXCT212CDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212CDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT212CDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT212CDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212CDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18530 € | 18,53 € |
| 250 | 0,17148 € | 42,87 € |
| 500 | 0,16312 € | 81,56 € |
| 1 000 | 0,15629 € | 156,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14784 € | 443,52 € |
| 6 000 | 0,14370 € | 862,20 € |
| 9 000 | 0,14162 € | 1 274,58 € |
| 15 000 | 0,13933 € | 2 089,95 € |
| 21 000 | 0,13798 € | 2 897,58 € |
| 30 000 | 0,13669 € | 4 100,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

