
ZXCT211QCDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT211QCDW-7TR-ND - Tape & Reel (TR) 31-ZXCT211QCDW-7CT-ND - Cut Tape (CT) 31-ZXCT211QCDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT211QCDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21410 € | 21,41 € |
| 250 | 0,19844 € | 49,61 € |
| 500 | 0,18900 € | 94,50 € |
| 1 000 | 0,18122 € | 181,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17160 € | 514,80 € |
| 6 000 | 0,16690 € | 1 001,40 € |
| 9 000 | 0,16454 € | 1 480,86 € |
| 15 000 | 0,16193 € | 2 428,95 € |
| 21 000 | 0,16040 € | 3 368,40 € |
| 30 000 | 0,15893 € | 4 767,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

