
ZVN4306GVTA | |
|---|---|
DigiKey Part Number | 31-ZVN4306GVTATR-ND - Tape & Reel (TR) 31-ZVN4306GVTACT-ND - Cut Tape (CT) 31-ZVN4306GVTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4306GVTA |
Description | MOSFET N-CH 60V 2.1A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.1A (Ta) 3W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 330mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,39200 € | 13,92 € |
| 100 | 0,94930 € | 94,93 € |
| 500 | 0,75964 € | 379,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,69866 € | 698,66 € |
| 2 000 | 0,64738 € | 1 294,76 € |
| 3 000 | 0,62127 € | 1 863,81 € |
| 5 000 | 0,59193 € | 2 959,65 € |
| 7 000 | 0,57456 € | 4 021,92 € |
| 10 000 | 0,56671 € | 5 667,10 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,60400 € |

