Bipolar (BJT) Transistor PNP 100 V 3.5 A 125MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX953STZ

DigiKey Part Number
ZTX953STZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX953STZ
Description
TRANS PNP 100V 3.5A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3.5 A 125MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3.5 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
330mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 1V
Power - Max
1.2 W
Frequency - Transition
125MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 000
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,45249 €904,98 €
4 0000,41998 €1 679,92 €
6 0000,40342 €2 420,52 €
10 0000,38482 €3 848,20 €
14 0000,37714 €5 279,96 €
Manufacturers Standard Package
Unit Price without VAT:0,45249 €
Unit Price with VAT:0,54299 €