Bipolar (BJT) Transistor NPN 150 V 4 A 90MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX855

DigiKey Part Number
ZTX855DI-ND
Manufacturer
Manufacturer Product Number
ZTX855
Description
TRANS NPN 150V 4A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 4 A 90MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 400mA, 4A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Power - Max
1.2 W
Frequency - Transition
90MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 691
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,91500 €9,15 €
1000,61130 €61,13 €
5000,48080 €240,40 €
1 0000,43879 €438,79 €
4 0000,37374 €1 494,96 €
8 0000,34877 €2 790,16 €
12 0000,33604 €4 032,48 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,72800 €