
ZTX749STZ | |
|---|---|
DigiKey Part Number | 31-ZTX749STZCT-ND - Cut Tape (CT) 31-ZTX749STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX749STZ |
Description | TRANS PNP 25V 2A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 2 A 160MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91200 € | 9,12 € |
| 100 | 0,61080 € | 61,08 € |
| 500 | 0,48146 € | 240,73 € |
| 1 000 | 0,43987 € | 439,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,43650 € | 873,00 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,72800 € |

