
DMN3010LSS-13 | |
|---|---|
DigiKey Part Number | 31-DMN3010LSS-13TR-ND - Tape & Reel (TR) 31-DMN3010LSS-13CT-ND - Cut Tape (CT) 31-DMN3010LSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3010LSS-13 |
Description | MOSFET N-CH 30V 16A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2096 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57400 € | 5,74 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,30668 € | 153,34 € |
| 1 000 | 0,27791 € | 277,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21774 € | 544,35 € |
| 5 000 | 0,20637 € | 1 031,85 € |
| 7 500 | 0,20254 € | 1 519,05 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96000 € |

