
ZTX560STZ | |
|---|---|
DigiKey Part Number | 31-ZTX560STZCT-ND - Cut Tape (CT) 31-ZTX560STZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX560STZ |
Description | TRANS PNP 500V 0.15A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 500 V 150 mA 60MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 50mA, 10V |
Mfr | Power - Max 1 W |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 60MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 150 mA | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 500 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43290 € | 43,29 € |
| 500 | 0,33658 € | 168,29 € |
| 1 000 | 0,30555 € | 305,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,28075 € | 561,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,26000 € |

