
ZRC400F02TA | |
|---|---|
DigiKey Part Number | ZRC400F02TADITR-ND - Tape & Reel (TR) ZRC400F02TADICT-ND - Cut Tape (CT) ZRC400F02TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC400F02TA |
Description | IC VREF SHUNT 2% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 90µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 23 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53560 € | 13,39 € |
| 100 | 0,47140 € | 47,14 € |
| 250 | 0,44068 € | 110,17 € |
| 500 | 0,42214 € | 211,07 € |
| 1 000 | 0,40692 € | 406,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38810 € | 1 164,30 € |
| 6 000 | 0,37889 € | 2 273,34 € |
| 9 000 | 0,37428 € | 3 368,52 € |
| 15 000 | 0,36917 € | 5 537,55 € |
| 21 000 | 0,36619 € | 7 689,99 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

