
ZR285N802TA | |
|---|---|
DigiKey Part Number | ZR285N802TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZR285N802TA |
Description | IC VREF SHUNT PREC 2.5V 8-SOP |
Customer Reference | |
Detailed Description | Voltage Reference IC V 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ZR285N802TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64908 € | 324,54 € |
| 1 000 | 0,60051 € | 600,51 € |
| 1 500 | 0,57598 € | 863,97 € |
| 2 500 | 0,54864 € | 1 371,60 € |
| 3 500 | 0,53256 € | 1 863,96 € |
| 5 000 | 0,51703 € | 2 585,15 € |
| 12 500 | 0,48334 € | 6 041,75 € |
| Unit Price without VAT: | 0,64908 € |
|---|---|
| Unit Price with VAT: | 0,77890 € |

