SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3

ZMR250FTA

DigiKey Part Number
ZMR250FTR-ND - Tape & Reel (TR)
ZMR250FCT-ND - Cut Tape (CT)
ZMR250FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMR250FTA
Description
IC REG LINEAR 2.5V 50MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZMR250FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
22.5V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 027
Factory Stock: 117 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48400 €4,84 €
250,43560 €10,89 €
1000,38180 €38,18 €
2500,35628 €89,07 €
5000,34088 €170,44 €
1 0000,32820 €328,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,31254 €937,62 €
6 0000,30488 €1 829,28 €
9 0000,30104 €2 709,36 €
15 0000,29679 €4 451,85 €
21 0000,29430 €6 180,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,81600 €