Similar
Similar

ZM33164N8TA | |
|---|---|
DigiKey Part Number | ZM33164N8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM33164N8TA |
Description | IC SUPERVISOR 1 CHANNEL 8SOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ZM33164N8TA Models |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 2µs Typical Propagation Delay |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SO |
Voltage - Threshold 4.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33164D-5G | onsemi | 281 | MC33164D-5GOS-ND | 0,58000 € | Similar |
| TS831-5IDT | STMicroelectronics | 4 704 | 497-4070-1-ND | 0,98000 € | Similar |



