ZXMS6004DT8QTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZXMS6004DT8QTA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZLDO485T8TC

DigiKey Part Number
ZLDO485T8TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZLDO485T8TC
Description
IC REG LINEAR 4.85V 300MA SM8
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
4.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
-
Control Features
Low Battery Detection
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types