


ZLDO1117QK50TC | |
---|---|
DigiKey Part Number | ZLDO1117QK50TCDITR-ND - Tape & Reel (TR) ZLDO1117QK50TCDICT-ND - Cut Tape (CT) ZLDO1117QK50TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QK50TC |
Description | IC REG LINEAR 5V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,33400 € | 3,34 € |
25 | 0,29800 € | 7,45 € |
100 | 0,25970 € | 25,97 € |
250 | 0,24136 € | 60,34 € |
500 | 0,23026 € | 115,13 € |
1 000 | 0,22112 € | 221,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,21147 € | 528,67 € |
5 000 | 0,20566 € | 1 028,30 € |
7 500 | 0,20274 € | 1 520,55 € |
12 500 | 0,19952 € | 2 494,00 € |
17 500 | 0,19763 € | 3 458,53 € |
25 000 | 0,19582 € | 4 895,50 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,56400 € |