Direct

ZHCS2000TC | |
|---|---|
DigiKey Part Number | ZHCS2000TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZHCS2000TC |
Description | DIODE SCHOTTKY 40V 2A SOT26 |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOT-26 |
EDA/CAD Models | ZHCS2000TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-26 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


