ZXMS6004DT8QTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDT795ATA

DigiKey Part Number
31-ZDT795ATATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZDT795ATA
Description
TRANS 2PNP DUAL 140V 500MA SM8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 140V 500mA 100MHz 2.75W Surface Mount SM8
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
140V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
2.75W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types