
ZDT705TA | |
|---|---|
DigiKey Part Number | ZDT705TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDT705TA |
Description | TRANS 2PNP DARL 120V 1A SM8 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP Darlington (Dual) 120V 1A 160MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDT705TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 3000 @ 1A, 5V |
Manufacturer Diodes Incorporated | Power - Max 2.75W |
Packaging Tape & Reel (TR) | Frequency - Transition 160MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP Darlington (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1A | Package / Case SOT-223-8 |
Voltage - Collector Emitter Breakdown (Max) 120V | Supplier Device Package SM8 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 2mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 10µA |

