
US1JDF-13 | |
|---|---|
DigiKey Part Number | 31-US1JDF-13TR-ND - Tape & Reel (TR) 31-US1JDF-13CT-ND - Cut Tape (CT) 31-US1JDF-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1JDF-13 |
Description | DIODE STANDARD 600V 1A DFLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,12960 € | 64,80 € |
| 1 000 | 0,11197 € | 111,97 € |
| 2 000 | 0,10403 € | 208,06 € |
| 5 000 | 0,09135 € | 456,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08350 € | 835,00 € |
| 20 000 | 0,07461 € | 1 492,20 € |
| 30 000 | 0,07452 € | 2 235,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

