DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

TB1500M-13-F

DigiKey Part Number
31-TB1500M-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB1500M-13-F
Description
THYRISTOR 140V 250A DO-214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
140V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
180V
Voltage - Off State
140V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
90pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 33 000
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37206 €1 116,18 €
6 0000,34622 €2 077,32 €
9 0000,33776 €3 039,84 €
Manufacturers Standard Package
Unit Price without VAT:0,37206 €
Unit Price with VAT:0,44647 €