Similar



TB1100H-13-F | |
|---|---|
DigiKey Part Number | TB1100H-FDITR-ND - Tape & Reel (TR) TB1100H-FDICT-ND - Cut Tape (CT) TB1100H-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1100H-13-F |
Description | THYRISTOR 90V 400A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Diodes Incorporated | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Discontinued at DigiKey | Capacitance 120pF |
Voltage - Breakover 130V | Mounting Type Surface Mount |
Voltage - Off State 90V | Package / Case DO-214AA, SMB |
Voltage - On State 3.5 V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 400 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4115J3BJR-S | Bourns Inc. | 0 | TISP4115J3BJR-S-ND | 0,47642 € | Similar |


