Parametric Equivalent

T12M35T800UD | |
|---|---|
DigiKey Part Number | 31-T12M35T800UD-ND |
Manufacturer | |
Manufacturer Product Number | T12M35T800UD |
Description | THYRISTOR TO220AB TUBE 50PCS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO220AB (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A @ 50Hz, 90A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO220AB (Type WX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,46820 € | 23,41 € |
| Unit Price without VAT: | 0,46820 € |
|---|---|
| Unit Price with VAT: | 0,56184 € |


