


3.0SMCJ5.0CAQ-13 | |
|---|---|
DigiKey Part Number | 31-3.0SMCJ5.0CAQ-13TR-ND - Tape & Reel (TR) 31-3.0SMCJ5.0CAQ-13CT-ND - Cut Tape (CT) 31-3.0SMCJ5.0CAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ5.0CAQ-13 |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,73300 € | 7,33 € |
| 100 | 0,48510 € | 48,51 € |
| 500 | 0,37866 € | 189,33 € |
| 1 000 | 0,34439 € | 344,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29174 € | 875,22 € |
| 6 000 | 0,27023 € | 1 621,38 € |
| 9 000 | 0,26291 € | 2 366,19 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

