
SQA000001 | |
---|---|
DigiKey Part Number | SQA000001TR-ND - Tape & Reel (TR) SQA000001CT-ND - Cut Tape (CT) SQA000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQA000001 |
Description | XTAL OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 € | 4,37 € |
10 | 3,80300 € | 38,03 € |
25 | 3,59640 € | 89,91 € |
50 | 3,44780 € | 172,39 € |
100 | 3,30540 € | 330,54 € |
250 | 3,28108 € | 820,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,68062 € | 1 340,31 € |
Unit Price without VAT: | 4,37000 € |
---|---|
Unit Price with VAT: | 5,24400 € |