SMCJ9.0AQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,40722 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 582
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,16240 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24458 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31585 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30863 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 1,80034 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,36060 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,02540 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,16270 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,16074 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18 560
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3 000
Unit Price: 0,46000 €
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

SMCJ9.0AQ-13-F

DigiKey Part Number
31-SMCJ9.0AQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0AQ-13-F
Description
TVS DIODE 9VWM 15.4VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,22192 €665,76 €
6 0000,20481 €1 228,86 €
9 0000,19610 €1 764,90 €
15 0000,19000 €2 850,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22192 €
Unit Price with VAT:0,26630 €