


SMCJ8.0A-13 | |
|---|---|
DigiKey Part Number | SMCJ8.0ADITR-ND - Tape & Reel (TR) SMCJ8.0ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A-13 |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ8.0A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 110.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ8.0A-13-F | Diodes Incorporated | 2 635 | SMCJ8.0A-FDICT-ND | 1,77000 € | Direct |
| MASMCJ8.0AE3 | Microchip Technology | 0 | 1086-6095-ND | 5,24845 € | Direct |
| MSMCJ8.0AE3 | Microchip Technology | 0 | 1086-8654-ND | 1,66224 € | Direct |
| SMCJ8.0A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.0A-E3/9AT-ND | 0,19476 € | Direct |
| SMCJ8.0AHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ8.0AHE3/9AT-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,40370 € | 12 111,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |







