SMCJ36CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7 542
Unit Price: 0,47000 €

Direct


Taiwan Semiconductor Corporation
In Stock: 1 808
Unit Price: 0,40000 €
Datasheet

Direct


Bourns Inc.
In Stock: 17 441
Unit Price: 0,25000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 30 764
Unit Price: 0,41000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1 385
Unit Price: 0,40000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,29426 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20 484
Unit Price: 1,04000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: 2,05000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,83326 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,75750 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,83000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,45612 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 938
Unit Price: 0,51000 €
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ36CA-13

DigiKey Part Number
SMCJ36CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36CA-13
Description
TVS DIODE 36VWM 58.1VC SMC
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ36CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,45182 €13 554,60 €
Unit Price without VAT:0,45182 €
Unit Price with VAT:0,54218 €