


SMCJ15CAQ-13-F | |
---|---|
DigiKey Part Number | SMCJ15CAQ-13-FDITR-ND - Tape & Reel (TR) SMCJ15CAQ-13-FDICT-ND - Cut Tape (CT) SMCJ15CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15CAQ-13-F |
Description | TVS DIODE 15VWM 24.4VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,50400 € | 5,04 € |
100 | 0,26330 € | 26,33 € |
500 | 0,25906 € | 129,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,21113 € | 633,39 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,75600 € |