


SMBJ43A-13-F | |
|---|---|
DigiKey Part Number | SMBJ43A-FDITR-ND - Tape & Reel (TR) SMBJ43A-FDICT-ND - Cut Tape (CT) SMBJ43A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43A-13-F |
Description | TVS DIODE 43VWM 69.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ43A-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 8.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18910 € | 18,91 € |
| 500 | 0,14212 € | 71,06 € |
| 1 000 | 0,12696 € | 126,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10767 € | 323,01 € |
| 6 000 | 0,09794 € | 587,64 € |
| 9 000 | 0,09298 € | 836,82 € |
| 15 000 | 0,08741 € | 1 311,15 € |
| 21 000 | 0,08411 € | 1 766,31 € |
| 30 000 | 0,08090 € | 2 427,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

