


SMBJ28AQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ28AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ28AQ-13-FDICT-ND - Cut Tape (CT) SMBJ28AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28AQ-13-F |
Description | TVS DIODE 28VWM 45.4VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,17570 € | 17,57 € |
| 500 | 0,13716 € | 68,58 € |
| 1 000 | 0,12431 € | 124,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08916 € | 267,48 € |
| 6 000 | 0,08873 € | 532,38 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

