


SMBJ15AQ-13-F | |
|---|---|
DigiKey Part Number | SMBJ15AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ15AQ-13-FDICT-ND - Cut Tape (CT) SMBJ15AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15AQ-13-F |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24290 € | 24,29 € |
| 500 | 0,18420 € | 92,10 € |
| 1 000 | 0,16525 € | 165,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14117 € | 423,51 € |
| 6 000 | 0,12904 € | 774,24 € |
| 9 000 | 0,12285 € | 1 105,65 € |
| 15 000 | 0,11590 € | 1 738,50 € |
| 21 000 | 0,11178 € | 2 347,38 € |
| 30 000 | 0,10778 € | 3 233,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73200 € |

