Zener Diode 47 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ47-13

DigiKey Part Number
SMAZ47DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ47-13
Description
DIODE ZENER 47V 1W SMA
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ47-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10010 €500,50 €
10 0000,09262 €926,20 €
15 0000,08879 €1 331,85 €
25 0000,08499 €2 124,75 €
Manufacturers Standard Package
Unit Price without VAT:0,10010 €
Unit Price with VAT:0,12012 €