Zener Diode 9.1 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ9V1-13-F

DigiKey Part Number
SMAZ9V1-FDITR-ND - Tape & Reel (TR)
SMAZ9V1-FDICT-ND - Cut Tape (CT)
SMAZ9V1-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ9V1-13-F
Description
DIODE ZENER 9.1V 1W SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ9V1-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197 172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
1000,17260 €17,26 €
5000,12932 €64,66 €
1 0000,11535 €115,35 €
2 0000,10358 €207,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09081 €454,05 €
10 0000,08291 €829,10 €
15 0000,07889 €1 183,35 €
25 0000,07437 €1 859,25 €
35 0000,07169 €2 509,15 €
50 0000,06908 €3 454,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52800 €