SMAJ75CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 36 595
Unit Price: 0,42000 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,08030 €
Datasheet

Similar


Bourns Inc.
In Stock: 956
Unit Price: 0,49000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 16
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,15706 €
Datasheet
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ75CA-13

DigiKey Part Number
SMAJ75CADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ75CA-13
Description
TVS DIODE 75VWM 121VC DO214AC
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ75CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,20185 €6 055,50 €
Unit Price without VAT:0,20185 €
Unit Price with VAT:0,24222 €