


SMA6J18AQ-13 | |
---|---|
DigiKey Part Number | 31-SMA6J18AQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J18AQ-13 |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,09573 € | 478,65 € |
10 000 | 0,08764 € | 876,40 € |
15 000 | 0,08352 € | 1 252,80 € |
25 000 | 0,07888 € | 1 972,00 € |
35 000 | 0,07614 € | 2 664,90 € |
50 000 | 0,07452 € | 3 726,00 € |
Unit Price without VAT: | 0,09573 € |
---|---|
Unit Price with VAT: | 0,11488 € |