
SDT5A100P5-7 | |
|---|---|
DigiKey Part Number | SDT5A100P5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT5A100P5-7 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,16366 € | 245,49 € |
| 3 000 | 0,14890 € | 446,70 € |
| 4 500 | 0,14138 € | 636,21 € |
| 7 500 | 0,13293 € | 996,97 € |
| 10 500 | 0,12792 € | 1 343,16 € |
| 15 000 | 0,12305 € | 1 845,75 € |
| 37 500 | 0,11771 € | 4 414,12 € |
| Unit Price without VAT: | 0,16366 € |
|---|---|
| Unit Price with VAT: | 0,19639 € |

