
SDT5A100P5-13 | |
|---|---|
DigiKey Part Number | SDT5A100P5-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDT5A100P5-13 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 660 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13955 € | 697,75 € |
| 10 000 | 0,12862 € | 1 286,20 € |
| 15 000 | 0,12305 € | 1 845,75 € |
| 25 000 | 0,11771 € | 2 942,75 € |
| Unit Price without VAT: | 0,13955 € |
|---|---|
| Unit Price with VAT: | 0,16746 € |

