
SDT10A100P5-7D | |
|---|---|
DigiKey Part Number | 31-SDT10A100P5-7DTR-ND - Tape & Reel (TR) 31-SDT10A100P5-7DCT-ND - Cut Tape (CT) 31-SDT10A100P5-7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A100P5-7D |
Description | DIODE SCHOTTK 100V 10A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36690 € | 36,69 € |
| 500 | 0,28252 € | 141,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,24150 € | 362,25 € |
| 3 000 | 0,22082 € | 662,46 € |
| 4 500 | 0,21029 € | 946,31 € |
| 7 500 | 0,19845 € | 1 488,38 € |
| 10 500 | 0,19143 € | 2 010,01 € |
| 15 000 | 0,18462 € | 2 769,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

