


SD1A220A | |
|---|---|
DigiKey Part Number | 31-SD1A220ATR-ND - Tape & Reel (TR) 31-SD1A220ACT-ND - Cut Tape (CT) 31-SD1A220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1A220A |
Description | THYRISTOR SMA T&R 5K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 210V ~ 226V SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Breakover | 200 µA | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Peak Output | 1 A | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,08542 € | 42,71 € |
| 1 000 | 0,07577 € | 75,77 € |
| 2 000 | 0,06764 € | 135,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05881 € | 294,05 € |
| 10 000 | 0,05334 € | 533,40 € |
| 15 000 | 0,05056 € | 758,40 € |
| 25 000 | 0,04743 € | 1 185,75 € |
| 35 000 | 0,04557 € | 1 594,95 € |
| 50 000 | 0,04377 € | 2 188,50 € |
| 125 000 | 0,03981 € | 4 976,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

