Diac/Sidac Thyristor 150 ~ 170V DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD09A160E

DigiKey Part Number
31-SD09A160ETR-ND - Tape & Reel (TR)
31-SD09A160ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SD09A160E
Description
THYRISTOR DO-41 T&R 5K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diac/Sidac Thyristor 150 ~ 170V DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Breakover
150 ~ 170V
Current - Breakover
35 µA
Current - Hold (Ih) (Max)
100 mA
Current - Peak Output
900 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17300 €1,73 €
1000,10840 €10,84 €
5000,08016 €40,08 €
1 0000,07101 €71,01 €
2 0000,06328 €126,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05489 €274,45 €
10 0000,04970 €497,00 €
15 0000,04705 €705,75 €
25 0000,04408 €1 102,00 €
35 0000,04231 €1 480,85 €
50 0000,04060 €2 030,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €