SD05-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Direct


Semtech Corporation
In Stock: 84 838
Unit Price: 1,01000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Bourns Inc.
In Stock: 34 779
Unit Price: 0,93000 €
Datasheet

Similar


Bourns Inc.
In Stock: 20 077
Unit Price: 1,05000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 37 935
Unit Price: 0,16000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 419
Unit Price: 0,50000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 80 569
Unit Price: 0,81000 €
Datasheet
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD-323

SD05-7

DigiKey Part Number
SD05DITR-ND - Tape & Reel (TR)
SD05DICT-ND - Cut Tape (CT)
SD05DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05-7
Description
TVS DIODE 5VWM 14.5VC SOD323
Customer Reference
Detailed Description
14.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD05-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
350pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes