Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT20M60CT

DigiKey Part Number
SBRT20M60CT-ND
Manufacturer
Manufacturer Product Number
SBRT20M60CT
Description
DIODE ARRAY SBR 60V 10A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
600 mV @ 10 A
Manufacturer
Diodes Incorporated
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3
Technology
Super Barrier
Supplier Device Package
TO-220-3
Voltage - DC Reverse (Vr) (Max)
60 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.